The DCM2322T50T2660T60 is an isolated and regulated DC-DC converter module that operates from an unregulated, wide-range input to generate an isolated 24.0V output. It utilizes Zero-Voltage Switching (ZVS) topology to provide high efficiency across its input voltage range. The module is housed in a 2322 ChiP (Converter housed in Package) providing high power density and thermal management flexibility. It supports array operation of up to 8 units.
Vicor DCM2322T50T2660T60 technical specifications.
| Input Voltage (Nominal) | 30V |
| Input Voltage Range | 9 - 50V |
| Output Voltage | 24.0V |
| Output Power | 60W |
| Output Current | 2.5A |
| Efficiency | 89.2% |
| Isolation Voltage | 3000Vdc |
| Operating Temperature Range (T-Grade) | -40 to 125°C |
| Dimensions | 24.84 x 22.8 x 7.21mm |
| RoHS | Compliant |
| Safety Approvals | cURus, cTUVus, CE |
Download the complete datasheet for Vicor DCM2322T50T2660T60 to view detailed technical specifications.
No datasheet is available for this part.