Vicor PI2061-00-QEIG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4A |
| Max Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.7mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cool-Switch® |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Vicor PI2061-00-QEIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.