The PI3740-00 is a high-efficiency, wide input and output range DC-DC ZVS Buck-Boost Regulator. This high-density System-in-Package (SiP) integrates a controller, power switches, and support components using a Zero-Voltage Switching (ZVS) topology to increase point-of-load performance and power efficiency. It requires an external inductor, resistive divider, and minimal capacitors to form a complete switching mode regulator.
Vicor PI3740-00-LGIZ technical specifications.
| Input Voltage Range | 8 to 60VDC |
| Output Voltage Range | 10 to 50VDC |
| Continuous Output Power | 50 to 140W |
| Maximum Efficiency | 96% |
| Operating Temperature (Tj) | -40 to 115°C |
| Package Dimensions | 10 x 14 x 2.56mm |
| RoHS | Compliant |
| Lead-free | Yes |
Download the complete datasheet for Vicor PI3740-00-LGIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.