
The UP1-FZZZ-FSG from Vicor is a 24V 1.2kW DC-DC converter with an efficiency of 92%. It operates within a temperature range of -20°C to 65°C and is approved for CE and cURus certifications. This single-output converter is designed for chassis mount applications and measures 7.45 inches in length, 4 inches in width, and 1.72 inches in height.
Vicor UP1-FZZZ-FSG technical specifications.
| Approvals | CE, cURus |
| Efficiency | 92% |
| Height | 1.72inch |
| Length | 7.45inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 1.2kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | MicroPAC |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor UP1-FZZZ-FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
