Quick Jump:
Technical Specifications
Vicor VE-BT1-CY-F2 technical specifications.
General
Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Isolation Voltage
3kV
Max Input Voltage
160V
Min Input Voltage
66V
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Output Current
4.17A
Max Power Dissipation
50W
Mount
Through Hole
Number of Outputs
1
Packaging
Bulk
RoHS Compliant
Yes
Series
VE-200™ (50W)
Voltage - Output 1
12V
Compliance
RoHS
Compliant
Datasheet
Vicor VE-BT1-CY-F2 Datasheet
Download the complete datasheet for Vicor VE-BT1-CY-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.