This DC/DC converter features a 90% efficiency rating and 3kV isolation voltage. It operates over a temperature range of -55°C to 85°C and has a maximum output current of 10A. The device is RoHS compliant and available in a full brick package with a through hole mount. It is part of the VE-200 series and has features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 10V |
| RoHS | Compliant |