Datasheets.com
Datasheets.com
Isolated DC-DC Converter, 110V-160V In, 18.5V Out, 150W, Brick, Through Hole
Vicor

VE-BTN-EV-F1

Isolated DC-DC Converter, 110V-160V In, 18.5V Out, 150W, Brick, Through Hole

Isolated DC-DC converter, step-down type, featuring a 9-pin full brick package for through-hole mounting. Delivers 150W maximum output power with a fixed 18.5V output voltage. Operates from a wide input voltage range of 66V to 160V, with 3000Vrms isolation. Package dimensions are 116.8mm x 61mm x 12.7mm, with a seated plane height of 12.7mm. Operating temperature range is -10°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-BTN-EV-F1 technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
178
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
66V
Output Voltage
18.5V
Maximum Input Voltage
160V
Maximum Output Power
150W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-10°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-BTN-EV-F1 Datasheet

Download the complete datasheet for Vicor VE-BTN-EV-F1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.