Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Vicor VE-LU1-CW technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
0
Terminal Position
UNSPECIFIED
JEDEC Package Code
R-XXMA-X
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
132
Input Voltage-Min
90
Load Regulation-Max
0.2

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Vicor VE-LU1-CW Datasheet

Download the complete datasheet for Vicor VE-LU1-CW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.