Datasheets.com
Datasheets.com
DC DC CONVERTER 85V 100W
Vicor

VI-25D-IW-S

DC DC CONVERTER 85V 100W

PackageFull Brick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-25D-IW-S technical specifications.

General

Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
0.52inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
200V
Min Input Voltage
100V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
1.18A
Max Power Dissipation
100W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
No
Series
VI-200
Voltage - Output 1
85V
Width
1.8inch

Compliance

RoHS
Not Compliant

Datasheet

Vicor VI-25D-IW-S Datasheet

Download the complete datasheet for Vicor VI-25D-IW-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.