The VI-BND-MW-S DC/DC converter from Vicor features a 90% efficiency with overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -55°C to 85°C and has a maximum power dissipation of 100W. The converter is available in a full brick package with a height of 0.52inch, length of 4.6inch, and width of 1.8inch. It is not RoHS compliant and is available in bulk packaging.
Vicor VI-BND-MW-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BND-MW-S to view detailed technical specifications.
No datasheet is available for this part.