Datasheets.com
Datasheets.com
DC-DC Converter, 48VIN, 10V 200W, Isolated, Brick, Through Hole
Vicor

VI-BNM-IU

DC-DC Converter, 48VIN, 10V 200W, Isolated, Brick, Through Hole

Isolated DC-DC converter module, step-down type, featuring a 48V nominal input (36-76V range) and a single 10V output, delivering up to 200W of power. This full brick package, designed for through-hole mounting, offers 3000Vrms isolation and operates across a temperature range of -40°C to 85°C. The 9-pin configuration with a 7.6mm/10.2mm pin pitch is housed within a 116.8mm x 61mm x 12.7mm form factor.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VI-BNM-IU technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
208
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
36V
Output Voltage
10V
Maximum Input Voltage
76V
Maximum Output Power
200W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
No
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Vicor VI-BNM-IU Datasheet

Download the complete datasheet for Vicor VI-BNM-IU to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.