Quick Jump:
Technical Specifications
Vicor VI-BT0-IX technical specifications.
General
Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
0.5inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
160V
Min Input Voltage
66V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
10A
Max Power Dissipation
75W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
No
Series
VI-200
Voltage - Output 1
5V
Width
2.4inch
Compliance
RoHS
Not Compliant
Datasheet
Vicor VI-BT0-IX Datasheet
Download the complete datasheet for Vicor VI-BT0-IX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.