Quick Jump:
Technical Specifications
Vicor VI-BTF-CX-F4 technical specifications.
General
Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Isolation Voltage
3kV
Max Input Voltage
160V
Min Input Voltage
66V
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Output Current
694mA
Max Power Dissipation
75W
Mount
Through Hole
Number of Outputs
1
Packaging
Bulk
RoHS Compliant
No
Series
VI-200™ (75W)
Voltage - Output 1
72V
Compliance
RoHS
Not Compliant
Datasheet
Vicor VI-BTF-CX-F4 Datasheet
Download the complete datasheet for Vicor VI-BTF-CX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.