The VI-J10-IX/F1 from Vicor is a 5V 15A DC-DC converter with 90% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP). The converter is packaged in a half brick format and is designed for through hole mounting. It operates over a temperature range of -40°C to 100°C and has an isolation voltage of 3kV.
Vicor VI-J10-IX/F1 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VI-J00 |
| Voltage - Output 1 | 5V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J10-IX/F1 to view detailed technical specifications.
No datasheet is available for this part.