
The VI-J6V-CZ-B1 is a half brick DC/DC converter from Vicor, offering 25W power dissipation and 90% efficiency. It features overcurrent protection (OCP) and short-circuit protection (SCP), and is isolated to 3kV. Operating within a temperature range of -25°C to 100°C, this board mount converter is suitable for a variety of applications. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-J6V-CZ-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J6V-CZ-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.