
The VI-JWR-EX-F2 is a half-brick DC/DC converter with a through hole package and isolated design. It operates within a temperature range of -10 to 100 degrees Celsius and has a maximum output power of 75 watts. The converter has a minimum input voltage of 18 volts and a maximum input voltage of 36 volts, with an output voltage of 7.5 volts. It features a 9-pin through hole package with a seated plane height of 12.7mm and a width of 57.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-JWR-EX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 61 |
| Package Width (mm) | 57.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 7.5V |
| Maximum Input Voltage | 36V |
| Maximum Output Power | 75W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-JWR-EX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.