
The VI-JWV-CZ-B1 is a half brick DC/DC converter with a maximum input voltage of 36V and a minimum input voltage of 18V. It features overcurrent protection and short-circuit protection, and has an efficiency of 90%. The converter has a maximum output current of 4.31A and a maximum power dissipation of 25W. It is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-JWV-CZ-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (25W) |
| Voltage - Output 1 | 5.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWV-CZ-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.