The VI-JWV-IZ-F4 is a DC/DC converter with a 5.8V output voltage and 25W maximum power dissipation. It operates with an efficiency of 90% and features overcurrent protection and short-circuit protection. The converter is available in a half brick package with a through hole mount. It has a maximum operating temperature range of -40°C to 100°C and is not RoHS compliant. The device has a maximum output current of 4.31A and a maximum input voltage range of 18V to 36V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VI-JWV-IZ-F4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.31A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00 |
| Voltage - Output 1 | 5.8V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JWV-IZ-F4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.