Vicor VTD48EF060T040A00 technical specifications.
| Output Current | 40A |
| Output Power | 264W |
| Output Voltage | 6V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EF060T040A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.