Vicor VTD48EF080T030A00 technical specifications.
| Output Current | 30A |
| Output Power | 267W |
| Output Voltage | 8V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EF080T030A00 to view detailed technical specifications.
No datasheet is available for this part.