Vicor VTD48EF240T012A00 technical specifications.
| Output Current | 12A |
| Output Power | 300W |
| Output Voltage | 24V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EF240T012A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.