Vicor VTD48EH015T050A00 technical specifications.
| Output Current | 50A |
| Output Power | 66W |
| Output Voltage | 1.32V |
| Series | VI Chip® VTM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor VTD48EH015T050A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.