Victorinox 0.8361.C technical specifications.
| Color | Black, Red |
| Height | 18.5mm |
| Length | 111mm |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Victorinox 0.8361.C to view detailed technical specifications.
No datasheet is available for this part.