Victorinox 0.8413.MW3 technical specifications.
| Color | Black |
| Height | 12mm |
| Length | 111mm |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Victorinox 0.8413.MW3 to view detailed technical specifications.
No datasheet is available for this part.