Victorinox 1.7725.T technical specifications.
| Color | Red, Clear |
| Height | 28mm |
| Length | 91mm |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Victorinox 1.7725.T to view detailed technical specifications.
No datasheet is available for this part.