Victorinox 3.0224.L technical specifications.
| Height | 16mm |
| Length | 105mm |
| Weight | 246g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Victorinox 3.0224.L to view detailed technical specifications.
No datasheet is available for this part.