Videk 1051-5 technical specifications.
| Color | White |
| Connector Type B | Plug |
| Cord Length | 1.22m |
| Length | 152mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1051-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.