Videk 1059 technical specifications.
| Color | White |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.