Videk 1065 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Contact Material | Steel |
| Contact Plating | Nickel, Tin |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Number of Contacts | 8 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
