Videk 1066 technical specifications.
| Color | White |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
