Videk 1127 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
