Videk 1200 technical specifications.
| Color | Beige |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
