Videk 1201 technical specifications.
| Color | Beige |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Current Rating | 15A |
| Diameter | 9.52mm |
| Height | 4.75mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Videk 1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
