Videk 1961-0.5G technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1961-0.5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.