Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VIDEK

1996-10B

Datasheet
VIDEK   1996-10B   Network Cable, Cat6, RJ45 Plug, RJ45 Plug, 32 ft, 10 m, Blue
Videk

1996-10B

VIDEK 1996-10B Network Cable, Cat6, RJ45 Plug, RJ45 Plug, 32 ft, 10 m, Blue

Quick Jump:

Technical Specifications

Videk 1996-10B technical specifications.

General

Color
Blue
Connector Type A
RJ45, Plug
Connector Type B
RJ45, Plug
Lead Length
10m
Reach SVHC Compliant
Unknown

Compliance

RoHS
Compliant

Datasheet

Videk 1996-10B Datasheet

Download the complete datasheet for Videk 1996-10B to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com