Videk 1996-2 technical specifications.
| Color | Beige |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 1996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.