Videk 2118I technical specifications.
| Package/Case | 300 |
| Color | White |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2118I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
