Videk 2218D-2 technical specifications.
| Color | White |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI |
| Lead Length | 2m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2218D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.