Videk 2256 technical specifications.
| Color | Grey |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI, Plug |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Videk 2256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.