Videk 2381-5 technical specifications.
| Color | Grey |
| Connector Type A | HDMI |
| Connector Type B | HDMI |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2381-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
