Videk 2965-0.3BK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 0.3m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-0.3BK to view detailed technical specifications.
No datasheet is available for this part.