Videk 2965-0.5R technical specifications.
| Color | Red |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 0.5m |
| Reach SVHC Compliant | Unknown |
| Resistance | -0.5R |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-0.5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.