Videk 2965-2AU technical specifications.
| Color | Gold |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Lead Length | 2m |
| RoHS | Compliant |
Download the complete datasheet for Videk 2965-2AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.