Videk 2966-1.5F technical specifications.
| Color | Beige |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Videk 2966-1.5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
