Videk 3180-3 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Height | 38mm |
| Lead Length | 3m |
| Length | 229mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Videk 3180-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.