Videk 3181-2 technical specifications.
| Color | Grey |
| Connector Type A | LC Duplex |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 33.6mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Width | 16.7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Videk 3181-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.