Videk 3510-2 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 3510-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
