Videk 3511-1 technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Connector Type A | SC Duplex |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 33.6mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Lug |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Videk 3511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.