Videk 4070-3 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Videk 4070-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.