Videk 4070-5 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 4070-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.